Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLE9015DQUXUMA1Copy
Manufacturer Standard Lead Time91 weeks
Order Code
Re-Reel3958249RL
Cut Tape3958249
Also Known AsSP003904018, TLE9015DQU
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 91 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY44.700 | CNY44.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.700 (CNY50.511) |
| 10+ | CNY34.270 (CNY38.7251) |
| 25+ | CNY32.450 (CNY36.6685) |
| 50+ | CNY30.620 (CNY34.6006) |
| 100+ | CNY28.790 (CNY32.5327) |
| 250+ | CNY27.650 (CNY31.2445) |
| 500+ | CNY27.100 (CNY30.623) |
| 1000+ | CNY26.550 (CNY30.0015) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE9015DQUXUMA1Copy
Manufacturer Standard Lead Time91 weeks
Order Code
Re-Reel3958249RL
Cut Tape3958249
Also Known AsSP003904018, TLE9015DQU
Technical Datasheet
Battery TypeLi-Ion
InterfacesUART
No. of Cells-
Supply Voltage Min4.75V
Supply Voltage Max45V
IC Case / PackageTQFP
No. of Pins48Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
IC MountingSurface Mount
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Type
Li-Ion
No. of Cells
-
Supply Voltage Max
45V
No. of Pins
48Pins
Operating Temperature Max
150°C
Product Range
-
MSL
MSL 3 - 168 hours
Interfaces
UART
Supply Voltage Min
4.75V
IC Case / Package
TQFP
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000299
