Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLE8718SAAUMA4Copy
Order Code
Re-Reel3267651RL
Cut Tape3267651
Also Known AsTLE8718SA, SP000493388
Your Part Number
526 In Stock
Need more?
526 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY79.420 | CNY79.42 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY79.420 (CNY89.7446) |
| 10+ | CNY61.980 (CNY70.0374) |
| 25+ | CNY56.500 (CNY63.845) |
| 50+ | CNY54.680 (CNY61.7884) |
| 100+ | CNY52.850 (CNY59.7205) |
| 250+ | CNY51.330 (CNY58.0029) |
| 500+ | CNY47.370 (CNY53.5281) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE8718SAAUMA4Copy
Order Code
Re-Reel3267651RL
Cut Tape3267651
Also Known AsTLE8718SA, SP000493388
Technical Datasheet
Power Load Switch TypeLow Side
No. of Channels18Channels
Input Voltage5V
Current Limit1.5A
On State Resistance1.78ohm
IC Case / PackageSOIC
No. of Pins36Pins
Thermal ProtectionYes
On / Enable Input PolarityActive Low
No. of Outputs18Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleSOIC
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Load Switch Type
Low Side
Input Voltage
5V
On State Resistance
1.78ohm
No. of Pins
36Pins
On / Enable Input Polarity
Active Low
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
No. of Channels
18Channels
Current Limit
1.5A
IC Case / Package
SOIC
Thermal Protection
Yes
No. of Outputs
18Outputs
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Distribution Switch Case Style
SOIC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
