Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLE83862ELXUMA1Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel2780853RL
Cut Tape2780853
Also Known AsTLE8386-2EL, SP000685670
Your Part Number
2,521 In Stock
Need more?
2,521 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY16.530 | CNY16.53 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.530 (CNY18.6789) |
| 10+ | CNY12.190 (CNY13.7747) |
| 50+ | CNY11.740 (CNY13.2662) |
| 100+ | CNY11.280 (CNY12.7464) |
| 250+ | CNY10.750 (CNY12.1475) |
| 500+ | CNY10.590 (CNY11.9667) |
| 1000+ | CNY10.450 (CNY11.8085) |
| 2500+ | CNY10.370 (CNY11.7181) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE83862ELXUMA1Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel2780853RL
Cut Tape2780853
Also Known AsTLE8386-2EL, SP000685670
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
TopologyBoost (Step Up)
Input Voltage Min6V
Input Voltage Max40V
Max Output Current50mA
Output Current50mA
IC Case / PackageSSOP
No. of Pins14Pins
IC MountingSurface Mount
Output Voltage - Nom5V
Output Voltage Nom5V
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ300kHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
DC / DC Converter IC CaseSSOP
Automotive Qualification StandardAEC-Q100
Switching Frequency700kHz
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Fixed
Topology
Boost (Step Up)
Input Voltage Max
40V
Output Current
50mA
No. of Pins
14Pins
Output Voltage - Nom
5V
Output Voltage Min
-
Switching Frequency Typ
300kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
DC / DC Converter IC Case
SSOP
Switching Frequency
700kHz
No. of Outputs
1Outputs
Input Voltage Min
6V
Max Output Current
50mA
IC Case / Package
SSOP
IC Mounting
Surface Mount
Output Voltage Nom
5V
Output Voltage Max
-
Efficiency
-
Operating Temperature Max
150°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
