Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLE8110EDXUMA1Copy
Order Code
Re-Reel2888757RL
Cut Tape2888757
Also Known AsTLE8110ED, SP001643332
Your Part Number
715 In Stock
2,000 more incoming. You can reserve stock now
715 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY70.110 | CNY70.11 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY70.110 (CNY79.2243) |
| 10+ | CNY54.450 (CNY61.5285) |
| 25+ | CNY50.530 (CNY57.0989) |
| 50+ | CNY48.380 (CNY54.6694) |
| 100+ | CNY46.230 (CNY52.2399) |
| 250+ | CNY44.740 (CNY50.5562) |
| 500+ | CNY44.040 (CNY49.7652) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE8110EDXUMA1Copy
Order Code
Re-Reel2888757RL
Cut Tape2888757
Also Known AsTLE8110ED, SP001643332
Technical Datasheet
Power Load Switch TypeLow Side
No. of Channels10Channels
Input Voltage5.5V
Current Limit750mA
On State Resistance0.6ohm
IC Case / PackageSOIC
No. of Pins36Pins
Thermal ProtectionYes
On / Enable Input PolarityActive Low
No. of Outputs10Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleSOIC
Technical Specifications
Power Load Switch Type
Low Side
Input Voltage
5.5V
On State Resistance
0.6ohm
No. of Pins
36Pins
On / Enable Input Polarity
Active Low
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
No. of Channels
10Channels
Current Limit
750mA
IC Case / Package
SOIC
Thermal Protection
Yes
No. of Outputs
10Outputs
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Distribution Switch Case Style
SOIC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
