Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLE8104EXUMA2Copy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel2762391RL
Cut Tape2762391
Also Known AsTLE8104E, SP000766202
Your Part Number
314 In Stock
Need more?
314 Delivery in 3-4 Business Days(SG stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY46.490 | CNY46.49 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.490 (CNY52.5337) |
| 10+ | CNY34.830 (CNY39.3579) |
| 25+ | CNY32.350 (CNY36.5555) |
| 50+ | CNY30.790 (CNY34.7927) |
| 100+ | CNY29.290 (CNY33.0977) |
| 250+ | CNY28.280 (CNY31.9564) |
| 500+ | CNY26.880 (CNY30.3744) |
| 1000+ | CNY25.970 (CNY29.3461) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE8104EXUMA2Copy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel2762391RL
Cut Tape2762391
Also Known AsTLE8104E, SP000766202
Technical Datasheet
Power Load Switch TypeQuad Low Side
No. of Channels4Channels
Input Voltage5.5V
Current Limit4.5A
On State Resistance0.32ohm
IC Case / PackageSOIC
No. of Pins20Pins
Thermal ProtectionYes
On / Enable Input Polarity-
No. of Outputs4Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleSOIC
Alternatives for TLE8104EXUMA2
2 Products Found
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Load Switch Type
Quad Low Side
Input Voltage
5.5V
On State Resistance
0.32ohm
No. of Pins
20Pins
On / Enable Input Polarity
-
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
No. of Channels
4Channels
Current Limit
4.5A
IC Case / Package
SOIC
Thermal Protection
Yes
No. of Outputs
4Outputs
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Distribution Switch Case Style
SOIC
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008618
