Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLE8080EMXUMA1Copy
Order Code
Re-Reel2839395RL
Cut Tape2839395
Also Known AsTLE8080EM, SP000823824
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY28.950 | CNY28.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.950 (CNY32.7135) |
| 10+ | CNY21.870 (CNY24.7131) |
| 25+ | CNY20.110 (CNY22.7243) |
| 50+ | CNY19.120 (CNY21.6056) |
| 100+ | CNY18.130 (CNY20.4869) |
| 250+ | CNY17.220 (CNY19.4586) |
| 500+ | CNY17.070 (CNY19.2891) |
| 1000+ | CNY16.460 (CNY18.5998) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE8080EMXUMA1Copy
Order Code
Re-Reel2839395RL
Cut Tape2839395
Also Known AsTLE8080EM, SP000823824
Technical Datasheet
Power Load Switch TypeLow Side
No. of Channels6Channels
Input Voltage18V
Current Limit140mA
On State Resistance0.6ohm
IC Case / PackageSSOP
No. of Pins24Pins
Thermal Protection-
On / Enable Input Polarity-
No. of Outputs6Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Distribution Switch Case StyleSSOP
Technical Specifications
Power Load Switch Type
Low Side
Input Voltage
18V
On State Resistance
0.6ohm
No. of Pins
24Pins
On / Enable Input Polarity
-
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
-
Automotive Qualification Standard
-
No. of Channels
6Channels
Current Limit
140mA
IC Case / Package
SSOP
Thermal Protection
-
No. of Outputs
6Outputs
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Distribution Switch Case Style
SSOP
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
