
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY18.500 | CNY18.50 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.500 (CNY20.905) |
| 10+ | CNY12.540 (CNY14.1702) |
| 50+ | CNY11.850 (CNY13.3905) |
| 100+ | CNY11.160 (CNY12.6108) |
| 250+ | CNY10.550 (CNY11.9215) |
| 500+ | CNY10.210 (CNY11.5373) |
| 1000+ | CNY9.780 (CNY11.0514) |
| 2500+ | CNY9.350 (CNY10.5655) |
Product Information
Product Overview
TLE75080ESDXUMA1 is an eight-channel high-side power switch providing embedded protective functions. It is specially designed to control relays and LEDs in automotive and industrial applications. A serial peripheral interface (SPI) is utilized for the control and diagnosis of the loads as well as the device. For direct control and PWM, there are two input pins available connected to two outputs by default. Additional or different outputs can be controlled by the same input pins (programmable via SPI). It is used in applications such as high-side switches for 12V in automotive or industrial applications such as lighting, heating, motor driving, energy, and power distribution, specially designed for driving relays, LEDs, and motors.
- 16bit serial peripheral interface for control and diagnosis
- Daisy chain capability SPI also compatible with 8bit SPI devices
- 2 CMOS compatible parallel input pins with input mapping functionality
- Digital supply voltage range compatible with 3.3V and 5V microcontrollers
- Reverse battery protection on VS without external components
- Overvoltage protection, loss of ground protection, loss of battery protection
- Latched diagnostic information via SPI register, over load detection at ON state
- Fail-safe activation via input pins in limp-home mode, SPI with daisy chain capability
- Open load detection at OFF state using output status monitor function
- Junction temperature range from -40°C to 150°C, TSDSO-24 package
Technical Specifications
High Side
5.5V
1ohm
24Pins
-
-40°C
AEC-Q100
No SVHC (25-Jun-2025)
TSSOP-EP
8Channels
330mA
TSDSO-EP
Yes
8Outputs
150°C
-
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
