Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLE7469GV53AUMA1Copy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel2839380RL
Cut Tape2839380
Product Range5V 215mA LDO Voltage Regulators
Also Known AsTLE7469G V53, SP000316704
Your Part Number
266 In Stock
Need more?
266 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY30.240 | CNY30.24 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.240 (CNY34.1712) |
| 10+ | CNY24.000 (CNY27.120) |
| 25+ | CNY21.410 (CNY24.1933) |
| 50+ | CNY20.650 (CNY23.3345) |
| 100+ | CNY19.890 (CNY22.4757) |
| 250+ | CNY19.200 (CNY21.696) |
| 500+ | CNY19.050 (CNY21.5265) |
| 1000+ | CNY18.970 (CNY21.4361) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE7469GV53AUMA1Copy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel2839380RL
Cut Tape2839380
Product Range5V 215mA LDO Voltage Regulators
Also Known AsTLE7469G V53, SP000316704
Technical Datasheet
Output TypeFixed
Input Voltage Min4.2V
Input Voltage Max55V
No. of Outputs2Outputs
Output Voltage Nom5V
Output Voltage - Nom5V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max215mA
Max Output Current215mA
Dropout Voltage Typ @ Current300mV
Dropout Voltage - Typ @ Current300mV
IC MountingSurface Mount
IC Case / PackageSOIC
No. of Pins12Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range5V 215mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Fixed
Input Voltage Max
55V
Output Voltage Nom
5V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
215mA
Dropout Voltage - Typ @ Current
300mV
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Product Range
5V 215mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
4.2V
No. of Outputs
2Outputs
Output Voltage - Nom
5V
Output Voltage Max
-
Output Current Max
215mA
Dropout Voltage Typ @ Current
300mV
IC Mounting
Surface Mount
No. of Pins
12Pins
Operating Temperature Max
150°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001327
