Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLE72732EV50XUMA1Copy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel2780891RL
Cut Tape2780891
Product Range5V, 180mA LDO Voltage Regulators
Also Known AsTLE7273-2E V50, SP000369460
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY15.770 | CNY15.77 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.770 (CNY17.8201) |
| 10+ | CNY12.420 (CNY14.0346) |
| 50+ | CNY12.180 (CNY13.7634) |
| 100+ | CNY11.930 (CNY13.4809) |
| 250+ | CNY11.680 (CNY13.1984) |
| 500+ | CNY11.430 (CNY12.9159) |
| 1000+ | CNY11.180 (CNY12.6334) |
| 2500+ | CNY10.930 (CNY12.3509) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE72732EV50XUMA1Copy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel2780891RL
Cut Tape2780891
Product Range5V, 180mA LDO Voltage Regulators
Also Known AsTLE7273-2E V50, SP000369460
Technical Datasheet
Output TypeFixed
Input Voltage Min5.5V
Input Voltage Max45V
No. of Outputs1Outputs
Output Voltage - Nom5V
Output Voltage Nom5V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current180mA
Dropout Voltage - Typ @ Current250mV
Dropout Voltage Typ @ Current250mV
IC MountingSurface Mount
IC Case / PackageSSOP
No. of Pins14Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range5V, 180mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
45V
Output Voltage - Nom
5V
Output Voltage Min
-
Polarity
Positive Output
Dropout Voltage - Typ @ Current
250mV
IC Mounting
Surface Mount
No. of Pins
14Pins
Operating Temperature Max
150°C
MSL
MSL 3 - 168 hours
Input Voltage Min
5.5V
No. of Outputs
1Outputs
Output Voltage Nom
5V
Output Voltage Max
-
Max Output Current
180mA
Dropout Voltage Typ @ Current
250mV
IC Case / Package
SSOP
Operating Temperature Min
-40°C
Product Range
5V, 180mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
