Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLE5025CE6747HAMA1Copy
Order Code2889367
Also Known AsTLE5025C E6747, SP000317777
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.330 (CNY32.0129) |
| 10+ | CNY21.500 (CNY24.295) |
| 25+ | CNY20.190 (CNY22.8147) |
| 50+ | CNY19.410 (CNY21.9333) |
| 100+ | CNY18.640 (CNY21.0632) |
| 250+ | CNY18.120 (CNY20.4756) |
| 500+ | CNY17.770 (CNY20.0801) |
| 1000+ | CNY17.390 (CNY19.6507) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.33 (CNY32.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE5025CE6747HAMA1Copy
Order Code2889367
Also Known AsTLE5025C E6747, SP000317777
Technical Datasheet
IC FunctioniGMR Magnetic Speed Sensor
Supply Voltage Min-
Supply Voltage Max-
IC Package TypeSIP
No. of Pins3Pins
Operating Temperature Min-
Operating Temperature Max-
Product Range-
Automotive Qualification StandardAEC-Q100
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Function
iGMR Magnetic Speed Sensor
Supply Voltage Max
-
No. of Pins
3Pins
Operating Temperature Max
-
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
-
IC Package Type
SIP
Operating Temperature Min
-
Product Range
-
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000638
