Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLE49SRC8DXUMA1Copy
Manufacturer Standard Lead Time80 weeks
Order Code4759788
Product RangeXENSIV Series
Your Part Number
198 In Stock
Need more?
198 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.970 (CNY46.2961) |
| 10+ | CNY39.310 (CNY44.4203) |
| 25+ | CNY37.290 (CNY42.1377) |
| 50+ | CNY35.900 (CNY40.567) |
| 100+ | CNY34.640 (CNY39.1432) |
| 250+ | CNY34.250 (CNY38.7025) |
| 500+ | CNY33.890 (CNY38.2957) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY40.97 (CNY46.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE49SRC8DXUMA1Copy
Manufacturer Standard Lead Time80 weeks
Order Code4759788
Product RangeXENSIV Series
Technical Datasheet
Sensor TypeAngle Sensor
Sensor Case / PackageTDSO
No. of Pins8Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeXENSIV Series
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Type
Angle Sensor
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Max
150°C
Qualification
AEC-Q100
Sensor Case / Package
TDSO
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Product Range
XENSIV Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
