Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLE4988CXTNM28HAMA1Copy
Manufacturer Standard Lead Time32 weeks
Order Code3577395
Also Known AsTLE4988C-XTN-M28, SP005072956
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.040 (CNY22.6452) |
| 10+ | CNY18.060 (CNY20.4078) |
| 50+ | CNY16.690 (CNY18.8597) |
| 100+ | CNY15.770 (CNY17.8201) |
| 250+ | CNY15.090 (CNY17.0517) |
| 500+ | CNY14.400 (CNY16.272) |
| 1000+ | CNY14.120 (CNY15.9556) |
| 2500+ | CNY13.830 (CNY15.6279) |
Price for:Each (Cut from Ammo Pack)
Minimum: 1
Multiple: 1
CNY20.04 (CNY22.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE4988CXTNM28HAMA1Copy
Manufacturer Standard Lead Time32 weeks
Order Code3577395
Also Known AsTLE4988C-XTN-M28, SP005072956
Technical Datasheet
Hall Effect TypeSwitch
Sensor TypeSpeed Sensor
Sensor Case / PackagePG-SSO-3-52
Sensor Case StylePG-SSO-3-52
No. of Pins3Pins
Supply Voltage Min4V
Supply Voltage Max24V
Operating Temperature Min-40°C
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Hall Effect Type
Switch
Sensor Case / Package
PG-SSO-3-52
No. of Pins
3Pins
Supply Voltage Max
24V
Operating Temperature Max
175°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Sensor Type
Speed Sensor
Sensor Case Style
PG-SSO-3-52
Supply Voltage Min
4V
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
