Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLE4973AE35D5S0001XUMA1Copy
Manufacturer Standard Lead Time76 weeks
Order Code4588998
Product RangeXENSIV Series
Your Part Number
2,425 In Stock
Need more?
2,425 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.490 (CNY27.6737) |
| 10+ | CNY23.140 (CNY26.1482) |
| 25+ | CNY21.970 (CNY24.8261) |
| 50+ | CNY21.130 (CNY23.8769) |
| 100+ | CNY20.290 (CNY22.9277) |
| 250+ | CNY19.460 (CNY21.9898) |
| 500+ | CNY18.620 (CNY21.0406) |
| 1000+ | CNY18.240 (CNY20.6112) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY24.49 (CNY27.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE4973AE35D5S0001XUMA1Copy
Manufacturer Standard Lead Time76 weeks
Order Code4588998
Product RangeXENSIV Series
Technical Datasheet
Current Sensor TypeLinear
Current Sense DirectionUnidirectional, Bidirectional
Sensor Case / PackageTDSO
No. of Pins16Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Primary Current1kA
Isolation Voltage-
Output InterfaceAnalogue
Sensor IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeXENSIV Series
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Current Sensor Type
Linear
Sensor Case / Package
TDSO
Supply Voltage Min
4.5V
Primary Current
1kA
Output Interface
Analogue
Operating Temperature Min
-40°C
Product Range
XENSIV Series
SVHC
No SVHC (27-Jun-2024)
Current Sense Direction
Unidirectional, Bidirectional
No. of Pins
16Pins
Supply Voltage Max
5.5V
Isolation Voltage
-
Sensor IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
