
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.930 (CNY50.7709) |
| 10+ | CNY43.030 (CNY48.6239) |
| 25+ | CNY39.830 (CNY45.0079) |
| 50+ | CNY37.620 (CNY42.5106) |
| 100+ | CNY35.560 (CNY40.1828) |
| 250+ | CNY33.620 (CNY37.9906) |
| 500+ | CNY31.680 (CNY35.7984) |
Product Information
Product Overview
TLE4973A120T5S0001XUMA1 is a high-precision miniature coreless magnetic current sensor for AC and DC measurements with an analogue interface and fast over-current detection output. Negative effects (saturation, hysteresis) known from open loop sensors using flux concentration techniques are avoided. The differential measurement principle allows great stray field suppression for operation in harsh environments. The high configurability enables customization for a variety of applications. User-programmable parameters such as OCD thresholds and sensitivity settings are stored in an embedded EEPROM. Device configuration can be performed in-situ through a one-wire UART-based interface called digital control diagnostic interface (DCDI). It is used in applications such as general-purpose electrical drives, chargers and on-board chargers, PV inverters, smart circuit breakers and uninterruptible power supply (UPS), over-load and over-current detection, current monitoring and power supplies.
- High accurate, scalable, DC and AC current sensing up to ±132A for high current applications
- 5V supply voltage, very low sensitivity error over temperature and lifetime
- Integrated current rail with typical 220µohm insertion resistance enables ultra-low power loss
- Excellent stability of offset over temperature and lifetime
- Galvanic functional isolation up to 1150V VIORM, partial discharge capability of at least 1200V
- High bandwidth provides fast response time and low phase delay, AEC-Q100 grade 1 qualified
- EEPROM with integrated charge-pump for in-system programming and end-of-line calibration
- Pre-calibrated over temperature with possibility of in-system end-of-line calibration
- Over-current detection with configurable threshold (max detection time <lt/> 1.0µs)
- Storage temperature range from -40°C to 125°C, PG-TISON-8-6 package
Technical Specifications
Hall Effect
Unidirectional, Bidirectional
TISON
8Pins
5.5V
-
-40°C
XENSIV Series
No SVHC (25-Jun-2025)
210kHz
± 1.5%
TISON
4.5V
3kVrms
Surface Mount
125°C
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
