
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.580 (CNY39.0754) |
| 10+ | CNY33.190 (CNY37.5047) |
| 25+ | CNY31.450 (CNY35.5385) |
| 50+ | CNY30.260 (CNY34.1938) |
| 100+ | CNY30.200 (CNY34.126) |
| 250+ | CNY28.180 (CNY31.8434) |
| 500+ | CNY26.160 (CNY29.5608) |
Product Information
Product Overview
TLE4971A120T5UE0001XUMA1 is a high precision coreless current sensor for automotive applications in 8x8mm SMD package. It is a high precision miniature coreless magnetic current sensor for AC and DC measurements with analogue interface and two fast over-current detection outputs. Well-established and robust monolithic Hall technology enables accurate and highly linear measurement of currents with a full scale up to ±120A. The sensor is equipped with an internal self-diagnostic feature. Typical applications are onboard chargers as well as any kind of drives. The differential measurement principle allows great stray field suppression for operation in harsh environments. The sensor is shipped as a fully calibrated product without requiring any customer end-of-line calibration. All user-programmable parameters such as OCD thresholds, blanking times and output configuration modes are stored in an embedded EEPROM memory.
- 120A range, UL-certified, QM+
- Integrated current rail with 220µohm insertion resistance enables ultra-low power loss
- Less than 1nH parasitic inductance
- Smallest form factor, 8x8mm, lead tip inspection
- High accurate, scalable, DC and AC current sensing
- 210KHz bandwidth for wide range of applications
- Very low sensitivity error over temperature
- Galvanic functional isolation up to 1150V peak VIORM
- Supply voltage range from 3.1 to 3.5V (VDD = 3.3V, TS = -40°C to +125°C)
- Ambient temperature at soldering point range from -40 to 125°C, PG-TISON-8-6 package
Technical Specifications
Hall Effect
Unidirectional, Bidirectional
TISON
8Pins
3.5V
Surface Mount
125°C
AEC-Q100
210kHz
± 1.7%
TISON
3.1V
3.5kVrms
-40°C
XENSIV Series
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
