
15 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY345.440 (CNY390.3472) |
Product Information
Product Overview
TLE493DP3XXMS2GOTOBO1 is a 3D magnetic sensor 2go kit featuring TLE493D-P3B6 A0 (I2C) and TLE493D-P3I8 (SPI). This compact evaluation kit will familiarize the user with the 3D Hall sensors TLE493D P3B6 and TLE493D P3I8. In a short time, the board is set up and own 3D magnetic measurements can be executed. The 3D Magnetic Sensor 2 Go kit contains the 3D evaluation board (EvalBoard), a ready-to-use printed circuit board (PCB) with the 3D hall sensors (The EvalBoard is based on the XMC2Go-Kit) and a standalone 7x7x5mm ferrite block magnet. To use the 3D Magnetic Sensor 2 Go kit the user has to acquire a USB cable with a micro USB connection-end for the EvalBoard side and a USB connection adequate for the PC side.
- 3D magnetic sensor TLE493D P3B6 and TLE493D P3I8
- XMC1100 MCU based on ARM Cortex™ -M0 at 48MHz frequency connected to the 3D sensor
- XMC4200 MCU based on ARM Cortex™ -M4 at 144MHz frequency used for debugging and USB communication
- Micro USB connector for power supply and communication with the Graphical User Interface (GUI)
- LED for indication of power supply and debugging
- Voltage regulator, reverse current protection diode and ESD protection diode
- Pin headers to access data lines (e.g. via oscilloscope, external microcontroller)
- Break away option to use as individual shield
- 3D evaluation board is also compatible with Arduino
Technical Specifications
Evaluation Kit
3D Magnetic Sensor
No SVHC (25-Jun-2025)
TLE493D-P3B6, TLE493D-P3I8
Evaluation Board TLE493D-P3B6, TLE493D-P3I8, 7x7x5mm Ferrite Block Magnet
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
