
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY24.600 | CNY24.60 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.600 (CNY27.798) |
| 10+ | CNY18.430 (CNY20.8259) |
| 25+ | CNY16.920 (CNY19.1196) |
| 50+ | CNY16.080 (CNY18.1704) |
| 100+ | CNY15.240 (CNY17.2212) |
| 250+ | CNY14.400 (CNY16.272) |
| 500+ | CNY14.180 (CNY16.0234) |
| 1000+ | CNY13.410 (CNY15.1533) |
Product Information
Product Overview
TLE4473GV53AUMA2 is a dual low drop voltage regulator. It is a monolithic integrated voltage regulator with two very low-drop outputs, Q1 for loads up to 300mA and Q2 providing a maximum of 180mA. Both outputs can independently be enabled or disabled. Thus the current consumption of the application can be reduced to a minimum. The quiescent current of the TLE 4473 with both outputs disabled is <lt/>1µA. It is designed to supply microprocessor systems and sensors under the severe conditions of automotive applications and is therefore equipped with additional protection functions against overload, short circuits and overtemperature.
- Low quiescent current consumption
- Input voltage range from 5.6 to 42V (Q1 and Q2, -40°C <lt/> Tj <lt/> 150°C)
- Disable function separately for both outputs
- Very low dropout voltage, 2 independent reset circuits
- Watchdog, output protected against short circuit
- Overtemperature protection, overload protection
- Output voltage range from 4.90 to 5.10V (1 <lt/> IQ2<lt/> 180mA, 6V<lt/> VI<lt/> 28V, -40 to 150°C)
- Output current limitation range from 200 to 600mA (VQ2=4.5V, -40 to 150°C)
- Output drop voltage is 300mV typ (IQ2=100mA, -40 to 150°C)
- PG-DSO-12 package, junction temperature range from -40°C to 150°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fixed
42V
3.3V
-
Positive Output
300mA
300mV
SOIC
-40°C
-
No SVHC (25-Jun-2025)
4.5V
2Outputs
3.3V
-
300mA
300mV
Surface Mount
12Pins
150°C
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
