Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLE4471GAUMA1Copy
Order Code
Re-Reel2762388RL
Cut Tape2762388
Also Known AsTLE4471G, SP000305246
Your Part Number
789 In Stock
Need more?
789 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY37.470 | CNY37.47 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.470 (CNY42.3411) |
| 10+ | CNY28.490 (CNY32.1937) |
| 25+ | CNY26.360 (CNY29.7868) |
| 50+ | CNY25.100 (CNY28.363) |
| 100+ | CNY23.840 (CNY26.9392) |
| 250+ | CNY22.620 (CNY25.5606) |
| 500+ | CNY20.570 (CNY23.2441) |
| 1000+ | CNY20.160 (CNY22.7808) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE4471GAUMA1Copy
Order Code
Re-Reel2762388RL
Cut Tape2762388
Also Known AsTLE4471G, SP000305246
Technical Datasheet
Output TypeFixed, Tracking
Input Voltage Min5.5V
Input Voltage Max40V
No. of Outputs3Outputs
Output Voltage - Nom5V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current50mA, 100mA, 450mA
Dropout Voltage - Typ @ Current250mV
Dropout Voltage Typ @ Current250mV
IC MountingSurface Mount
IC Case / PackageSOIC
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Fixed, Tracking
Input Voltage Max
40V
Output Voltage - Nom
5V
Output Voltage Max
-
Max Output Current
50mA, 100mA, 450mA
Dropout Voltage Typ @ Current
250mV
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
5.5V
No. of Outputs
3Outputs
Output Voltage Min
-
Polarity
Positive Output
Dropout Voltage - Typ @ Current
250mV
IC Mounting
Surface Mount
No. of Pins
20Pins
Operating Temperature Max
150°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000789
