Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLE42994EXUMA1Copy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel2780887RL
Cut Tape2780887
Product Range5V, 150mA LDO Voltage Regulators
Also Known AsTLE42994E, SP000371266
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.810 | CNY12.81 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.810 (CNY14.4753) |
| 10+ | CNY8.620 (CNY9.7406) |
| 50+ | CNY8.120 (CNY9.1756) |
| 100+ | CNY7.610 (CNY8.5993) |
| 250+ | CNY7.160 (CNY8.0908) |
| 500+ | CNY6.880 (CNY7.7744) |
| 1000+ | CNY6.840 (CNY7.7292) |
| 2500+ | CNY6.400 (CNY7.232) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE42994EXUMA1Copy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel2780887RL
Cut Tape2780887
Product Range5V, 150mA LDO Voltage Regulators
Also Known AsTLE42994E, SP000371266
Technical Datasheet
Output TypeFixed
Input Voltage Min5.5V
Input Voltage Max45V
No. of Outputs1Outputs
Output Voltage Nom5V
Output Voltage - Nom5V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max150mA
Max Output Current150mA
Dropout Voltage - Typ @ Current220mV
Dropout Voltage Typ @ Current220mV
IC MountingSurface Mount
IC Case / PackageSSOP
No. of Pins14Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range5V, 150mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
45V
Output Voltage Nom
5V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
150mA
Dropout Voltage Typ @ Current
220mV
IC Case / Package
SSOP
Operating Temperature Min
-40°C
Product Range
5V, 150mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
5.5V
No. of Outputs
1Outputs
Output Voltage - Nom
5V
Output Voltage Max
-
Output Current Max
150mA
Dropout Voltage - Typ @ Current
220mV
IC Mounting
Surface Mount
No. of Pins
14Pins
Operating Temperature Max
150°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
