Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLE4285GHTSA1Copy
Manufacturer Standard Lead Time23 weeks
Order Code2762382
Product Range5V 70mA LDO Voltage Regulators
Also Known AsTLE4285G, SP000011850
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.170 (CNY16.0121) |
| 10+ | CNY9.470 (CNY10.7011) |
| 50+ | CNY8.950 (CNY10.1135) |
| 100+ | CNY8.420 (CNY9.5146) |
| 250+ | CNY7.930 (CNY8.9609) |
| 500+ | CNY7.630 (CNY8.6219) |
| 1000+ | CNY7.480 (CNY8.4524) |
| 2500+ | CNY7.330 (CNY8.2829) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY14.17 (CNY16.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE4285GHTSA1Copy
Manufacturer Standard Lead Time23 weeks
Order Code2762382
Product Range5V 70mA LDO Voltage Regulators
Also Known AsTLE4285G, SP000011850
Technical Datasheet
Output TypeFixed
Input Voltage Min6V
Input Voltage Max42V
No. of Outputs1Outputs
Output Voltage - Nom5V
Output Voltage Nom5V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max15mA
Max Output Current15mA
Dropout Voltage Typ @ Current800mV
Dropout Voltage - Typ @ Current800mV
IC MountingSurface Mount
IC Case / PackageSCT-595
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range5V 70mA LDO Voltage Regulators
SVHCNo SVHC (21-Jan-2025)
Alternatives for TLE4285GHTSA1
1 Product Found
Technical Specifications
Output Type
Fixed
Input Voltage Max
42V
Output Voltage - Nom
5V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
15mA
Dropout Voltage - Typ @ Current
800mV
IC Case / Package
SCT-595
Operating Temperature Min
-40°C
Product Range
5V 70mA LDO Voltage Regulators
SVHC
No SVHC (21-Jan-2025)
Input Voltage Min
6V
No. of Outputs
1Outputs
Output Voltage Nom
5V
Output Voltage Max
-
Output Current Max
15mA
Dropout Voltage Typ @ Current
800mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
