Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLE4284DVATMA1Copy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel2480515RL
Cut Tape2480515
Also Known AsTLE4284DV, SP000356994
Your Part Number
2,105 In Stock
5,000 more incoming. You can reserve stock now
2,105 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY20.770 | CNY20.77 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.770 (CNY23.4701) |
| 10+ | CNY14.200 (CNY16.046) |
| 50+ | CNY13.450 (CNY15.1985) |
| 100+ | CNY12.700 (CNY14.351) |
| 250+ | CNY12.040 (CNY13.6052) |
| 500+ | CNY11.590 (CNY13.0967) |
| 1000+ | CNY10.540 (CNY11.9102) |
| 2500+ | CNY9.800 (CNY11.074) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE4284DVATMA1Copy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel2480515RL
Cut Tape2480515
Also Known AsTLE4284DV, SP000356994
Technical Datasheet
Output TypeAdjustable
Input Voltage Min3.2V
Input Voltage Max40V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max1A
Max Output Current1A
Dropout Voltage - Typ @ Current1.3V
Dropout Voltage Typ @ Current1.3V
IC MountingSurface Mount
IC Case / PackageTO-252 (DPAK)
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The TLE4284DV is a monolithic integrated NPN type Voltage Regulator that can supply loads up to 1A. It is designed to supply microprocessor systems or other loads under the severe conditions of automotive applications and therefore it is equipped with additional protection against overload, short circuit and overtemperature. An input voltage VI in the range of <lt/>VI <lt/>40V is regulated to VQ. The dropout voltage VDR ranges from 1.1 to 1.4V depending on the load current level.
- Short circuit protection
- Overtemperature protection
- Adjustable output voltage
Applications
Power Management, Industrial, Automotive
Technical Specifications
Output Type
Adjustable
Input Voltage Max
40V
Output Voltage - Nom
-
Output Voltage Max
-
Output Current Max
1A
Dropout Voltage - Typ @ Current
1.3V
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Input Voltage Min
3.2V
No. of Outputs
1Outputs
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
1A
Dropout Voltage Typ @ Current
1.3V
IC Case / Package
TO-252 (DPAK)
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00143
