Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLE4284DV18ATMA1Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel2480533RL
Cut Tape2480533
Product Range1.8V 1A LDO Voltage Regulators
Also Known AsTLE4284D V18, SP000300973
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY21.110 | CNY21.11 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.110 (CNY23.8543) |
| 10+ | CNY12.420 (CNY14.0346) |
| 50+ | CNY11.470 (CNY12.9611) |
| 100+ | CNY10.520 (CNY11.8876) |
| 250+ | CNY9.830 (CNY11.1079) |
| 500+ | CNY8.620 (CNY9.7406) |
| 1000+ | CNY7.430 (CNY8.3959) |
| 2500+ | CNY6.790 (CNY7.6727) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE4284DV18ATMA1Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel2480533RL
Cut Tape2480533
Product Range1.8V 1A LDO Voltage Regulators
Also Known AsTLE4284D V18, SP000300973
Technical Datasheet
Output TypeFixed
Input Voltage Min3.2V
Input Voltage Max40V
No. of Outputs1Outputs
Output Voltage Nom1.8V
Output Voltage - Nom1.8V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max1A
Max Output Current1A
Dropout Voltage Typ @ Current1.3V
Dropout Voltage - Typ @ Current1.3V
IC MountingSurface Mount
IC Case / PackageTO-252 (DPAK)
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range1.8V 1A LDO Voltage Regulators
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Output Type
Fixed
Input Voltage Max
40V
Output Voltage Nom
1.8V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
1A
Dropout Voltage - Typ @ Current
1.3V
IC Case / Package
TO-252 (DPAK)
Operating Temperature Min
-40°C
Product Range
1.8V 1A LDO Voltage Regulators
SVHC
No SVHC (23-Jan-2024)
Input Voltage Min
3.2V
No. of Outputs
1Outputs
Output Voltage - Nom
1.8V
Output Voltage Max
-
Output Current Max
1A
Dropout Voltage Typ @ Current
1.3V
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
150°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00143
