
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY16.920 | CNY16.92 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.920 (CNY19.1196) |
| 10+ | CNY11.280 (CNY12.7464) |
| 50+ | CNY10.750 (CNY12.1475) |
| 100+ | CNY10.220 (CNY11.5486) |
| 250+ | CNY9.690 (CNY10.9497) |
| 500+ | CNY9.380 (CNY10.5994) |
| 1000+ | CNY9.000 (CNY10.170) |
| 2500+ | CNY8.540 (CNY9.6502) |
Product Information
Product Overview
TLE4278GXUMA3 is an OPTIREG™ Linear 5V low drop fixed voltage regulator. It is a monolithic integrated low-drop fixed output voltage regulator supplying loads up to 200mA. It is designed to supply microprocessor systems under the severe conditions of automotive applications and therefore equipped with additional protection functions against over-load, short circuit and overtemperature. The TLE4278 can also be used in other applications where a stabilized voltage is required. It is ideal for general automotive applications.
- Output voltage tolerance ≤ ±2%, very low current consumption
- Separated reset and watchdog output, low-drop voltage, watchdog
- Adjustable watchdog activating threshold, adjustable reset threshold
- Overtemperature protection, reverse polarity protection, short-circuit proof
- Suitable for use in automotive electronics, wide temperature range
- Qualified for automotive applications, product validation according to AEC-Q100/101
- PG-DSO-14 package
- Junction temperature range from -50 to 150°Cz
- Output voltage is 5V typical at 0mA ≤ IQ ≤ 150mA, 6V ≤ VI ≤ 28V
- Drop voltage is 0.25V typical at IQ = 150mA, VI = 13.5V
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fixed
45V
5V
-
Positive Output
150mA
250mV
SOIC
-40°C
5V 150mA LDO Voltage Regulators
No SVHC (25-Jun-2025)
5.5V
1Outputs
5V
-
150mA
250mV
Surface Mount
14Pins
150°C
MSL 2A - 4 weeks
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
