Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLE4276GVATMA3Copy
Manufacturer Standard Lead Time44 weeks
Order Code
Re-Reel3889224RL
Cut Tape3889224
Product RangeAdj 400mA LDO Voltage Regulators
Also Known AsSP001640606, TLE4276GV
Your Part Number
313 In Stock
Need more?
313 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY17.530 | CNY17.53 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.530 (CNY19.8089) |
| 10+ | CNY11.590 (CNY13.0967) |
| 50+ | CNY11.090 (CNY12.5317) |
| 100+ | CNY10.590 (CNY11.9667) |
| 250+ | CNY10.060 (CNY11.3678) |
| 500+ | CNY9.760 (CNY11.0288) |
| 1000+ | CNY9.680 (CNY10.9384) |
| 2500+ | CNY9.600 (CNY10.848) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE4276GVATMA3Copy
Manufacturer Standard Lead Time44 weeks
Order Code
Re-Reel3889224RL
Cut Tape3889224
Product RangeAdj 400mA LDO Voltage Regulators
Also Known AsSP001640606, TLE4276GV
Technical Datasheet
Output TypeAdjustable
Input Voltage Min4.5V
Input Voltage Max40V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min2.5V
Output Voltage Max20V
PolarityPositive Output
Output Current Max400mA
Max Output Current400mA
Dropout Voltage Typ @ Current250mV
Dropout Voltage - Typ @ Current250mV
IC MountingSurface Mount
IC Case / PackageTO-263 (D2PAK)
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeAdj 400mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Product Overview
TLE4276GVATMA3 is a low-drop voltage regulator in a 5 pin TO-263 package. The IC regulates an input voltage up to 40V to VQ, nom = 5.0V (V50), and adjustable voltage (V). The maximum output current is 400mA. The IC can be switched off via the inhibit input, which causes the current consumption to drop below 10 µA. The IC is short-circuit proof and includes temperature protection which turns off the device at overtemperature.
- Output voltage tolerance ≤ ±4%
- Low-drop voltage
- Inhibit input
- Very low current consumption
- Short-circuit-proof and reverse polarity proof
- Suitable for use in automotive electronics
- AEC qualified
Technical Specifications
Output Type
Adjustable
Input Voltage Max
40V
Output Voltage - Nom
-
Output Voltage Max
20V
Output Current Max
400mA
Dropout Voltage Typ @ Current
250mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Input Voltage Min
4.5V
No. of Outputs
1Outputs
Output Voltage Min
2.5V
Polarity
Positive Output
Max Output Current
400mA
Dropout Voltage - Typ @ Current
250mV
IC Case / Package
TO-263 (D2PAK)
Operating Temperature Min
-40°C
Product Range
Adj 400mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00143
