
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.990 | CNY14.99 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.990 (CNY16.9387) |
| 10+ | CNY10.150 (CNY11.4695) |
| 50+ | CNY9.610 (CNY10.8593) |
| 100+ | CNY9.060 (CNY10.2378) |
| 250+ | CNY8.550 (CNY9.6615) |
| 500+ | CNY8.260 (CNY9.3338) |
| 1000+ | CNY7.540 (CNY8.5202) |
| 2500+ | CNY7.400 (CNY8.362) |
Product Information
Product Overview
TLE42764GVATMA1 is an OPTIREG™ linear, low-dropout linear voltage regulator. The TLE42764 is a monolithic integrated low-dropout voltage regulator for load currents up to 400mA. An input voltage up to 40V is regulated to an adjustable or 5V fixed voltage with a precision of ±2%. The device is designed for the harsh environment of automotive applications. Therefore, it is protected against overload, short circuit and overtemperature conditions by the implemented output current limitation and the overtemperature shutdown circuit. The TLE42764 can be also used in all other applications requiring a stabilized voltage between 2.5V and 20V. It is ideal for general automotive applications.
- Very low current consumption, output current up to 400mA
- Enable input, very low dropout voltage, output current limitation
- Overtemperature shutdown, reverse polarity protection
- Input voltage range from 5.5 to 40V
- Output voltage range from 4.9 to 5.1V (VI=13.5V, Tj=-40°C to 150°C)
- Dropout voltage is 250mV typ (VI=13.5V, Tj=-40°C to 150°C)
- Temperature output voltage drift is 0.5mV/K typ (VI=13.5V, Tj=-40°C to 150°C)
- Quiescent current is 100µA typ (IQ=1mA, VEN =5V, Tj=-40°C to 150°C)
- Power supply ripple rejection is 54dB typ (fr=100Hz, Vr=0.5Vpp)
- PG-TO263-5 package, junction temperature range from -40°C to 150°C
Technical Specifications
Adjustable
40V
-
20V
400mA
250mV
Surface Mount
5Pins
150°C
MSL 1 - Unlimited
4.5V
1Outputs
2.5V
Positive Output
400mA
250mV
TO-263 (D2PAK)
-40°C
Adj 400mA LDO Voltage Regulators
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
