Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLE4275DV33ATMA1Copy
Manufacturer Standard Lead Time44 weeks
Order Code
Re-Reel2480530RL
Cut Tape2480530
Product Range3.3V 400mA LDO Voltage Regulators
Also Known AsTLE4275D V33, SP000262517
Your Part Number
2,969 In Stock
Need more?
2,969 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY38.180 | CNY38.18 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.180 (CNY43.1434) |
| 10+ | CNY34.370 (CNY38.8381) |
| 25+ | CNY32.320 (CNY36.5216) |
| 50+ | CNY30.030 (CNY33.9339) |
| 100+ | CNY28.000 (CNY31.640) |
| 250+ | CNY27.590 (CNY31.1767) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE4275DV33ATMA1Copy
Manufacturer Standard Lead Time44 weeks
Order Code
Re-Reel2480530RL
Cut Tape2480530
Product Range3.3V 400mA LDO Voltage Regulators
Also Known AsTLE4275D V33, SP000262517
Technical Datasheet
Output TypeFixed
Input Voltage Min4.4V
Input Voltage Max42V
No. of Outputs1Outputs
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max400mA
Max Output Current400mA
Dropout Voltage - Typ @ Current-
IC MountingSurface Mount
IC Case / PackageTO-252 (DPAK)
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range3.3V 400mA LDO Voltage Regulators
SVHCNo SVHC (08-Jul-2021)
Alternatives for TLE4275DV33ATMA1
1 Product Found
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Fixed
Input Voltage Max
42V
Output Voltage Nom
3.3V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
400mA
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
150°C
MSL
MSL 3 - 168 hours
Input Voltage Min
4.4V
No. of Outputs
1Outputs
Output Voltage - Nom
3.3V
Output Voltage Max
-
Output Current Max
400mA
Dropout Voltage - Typ @ Current
-
IC Case / Package
TO-252 (DPAK)
Operating Temperature Min
-40°C
Product Range
3.3V 400mA LDO Voltage Regulators
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00143
