
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY20.790 | CNY20.79 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.790 (CNY23.4927) |
| 10+ | CNY12.280 (CNY13.8764) |
| 50+ | CNY11.330 (CNY12.8029) |
| 100+ | CNY10.370 (CNY11.7181) |
| 250+ | CNY9.690 (CNY10.9497) |
| 500+ | CNY8.540 (CNY9.6502) |
| 1000+ | CNY8.150 (CNY9.2095) |
| 2500+ | CNY7.750 (CNY8.7575) |
Product Information
Product Overview
The TLE42754G is a 5V fixed output low-dropout (LDO) Linear Regulator operates at maximum input voltage of 42V. The device is able to drive loads up to 450mA. The device is short-circuit proof by the implemented current limitation and has an integrated overtemperature shutdown. A reset signal is generated for an output voltage VQ,rt of typically 4.65V. The power-ON reset delay time can be programmed by the external delay capacitor.
- 2% Precision
- Reverse polarity protection
- AEC Qualified
- Green product and no Sb/Br
Applications
Automotive, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fixed
42V
5V
-
Positive Output
450mA
250mV
TO-263 (D2PAK)
-40°C
5V 450mA LDO Voltage Regulators
No SVHC (25-Jun-2025)
5.5V
1Outputs
5V
-
450mA
250mV
Surface Mount
5Pins
150°C
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
