
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.160 | CNY10.16 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.160 (CNY11.4808) |
| 10+ | CNY6.710 (CNY7.5823) |
| 50+ | CNY6.330 (CNY7.1529) |
| 100+ | CNY5.950 (CNY6.7235) |
| 250+ | CNY5.590 (CNY6.3167) |
| 500+ | CNY5.370 (CNY6.0681) |
| 1000+ | CNY5.310 (CNY6.0003) |
| 2500+ | CNY4.870 (CNY5.5031) |
Product Information
Product Overview
The TLE42754D is a 5V fixed output low-dropout (LDO) Linear Regulator operates at maximum input voltage of 42V. The device is able to drive loads up to 450mA. The device is short-circuit proof by the implemented current limitation and has an integrated overtemperature shutdown. A reset signal is generated for an output voltage VQ,rt of typically 4.65V. The power-ON reset delay time can be programmed by the external delay capacitor.
- 2% Precision
- Reverse polarity protection
- AEC Qualified
- Green product and no Sb/Br
Applications
Automotive, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fixed
42V
5V
-
Positive Output
450mA
250mV
TO-252 (DPAK)
-40°C
5V 450mA LDO Voltage Regulators
No SVHC (25-Jun-2025)
5.5V
1Outputs
5V
-
450mA
250mV
Surface Mount
5Pins
150°C
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for TLE42754DATMA1
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
