
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.600 | CNY9.60 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.600 (CNY10.848) |
| 10+ | CNY6.290 (CNY7.1077) |
| 50+ | CNY6.220 (CNY7.0286) |
| 100+ | CNY5.220 (CNY5.8986) |
| 250+ | CNY5.160 (CNY5.8308) |
| 500+ | CNY5.150 (CNY5.8195) |
Product Information
Product Overview
TLE42744GSV33HTMA1 is a monolithic, integrated, low dropout linear voltage regulator. The device is designed for the harsh environment of automotive applications. Therefore it is protected against overload, short circuit and overtemperature conditions by the implemented output current limitation and the overtemperature shutdown circuit. The TLE42744 can be also used in all other applications requiring a stabilized 5V/3.3V voltage. Due to its very low quiescent current the TLE42744 is dedicated for use in applications permanently connected to VBAT. Applications include automotive, domain controller for ADAS and autonomous driving, EV traction inverter, general purpose motor drive - variating frequency and voltage.
- Very low current consumption, very low dropout voltage
- Output current limitation, reverse polarity protection
- Over temperature shutdown, AEC Qualified
- 250mV dropout voltage at VI =13.5V, Tj=-40°C to 150°C
- Input voltage range from 4.7 to 40V
- Output voltage range from 3.23 to 3.37V
- Current consumption is 20mA typical
- 40mV typical load regulation
- PG-SOT223-4 package
- Operating temperature range from -40°C to +150°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
The part number TLE42744GS V33 with the OPN TLE42744GSV33HTMA1 has the IC marking of -- 427443
Technical Specifications
Fixed
40V
3.3V
-
Positive Output
400mA
250mV
SOT-223
-40°C
3.3V 400mA LDO Voltage Regulators
No SVHC (25-Jun-2025)
4.7V
1Outputs
3.3V
-
400mA
250mV
Surface Mount
4Pins
150°C
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
