
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.800 | CNY4.80 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.800 (CNY5.424) |
| 10+ | CNY3.840 (CNY4.3392) |
Product Information
Product Overview
The TLE42744D V50 is a 5V fixed output low-dropout (LDO) Linear Regulator for load currents up to 400mA. The device is designed for the harsh environment of automotive applications. Therefore it is protected against overload, short circuit and overtemperature conditions by the implemented output current limitation and the overtemperature shutdown circuit. The device can be also used in all other applications requiring a stabilized 5V voltage. Due to its very low quiescent current the device is dedicated for use in applications permanently connected to VBAT.
- 2% Precision
- Reverse polarity protection
- AEC Qualified
- Green product and no Sb/Br
Applications
Automotive, Power Management
Technical Specifications
Fixed
40V
5V
-
Positive Output
400mA
250mV
TO-252 (DPAK)
-40°C
5V 400mA LDO Voltage Regulators
No SVHC (25-Jun-2025)
5.5V
1Outputs
5V
-
400mA
250mV
Surface Mount
3Pins
150°C
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
