
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.640 (CNY24.4532) |
| 10+ | CNY14.780 (CNY16.7014) |
| 50+ | CNY14.020 (CNY15.8426) |
| 100+ | CNY13.260 (CNY14.9838) |
| 250+ | CNY12.810 (CNY14.4753) |
| 500+ | CNY11.820 (CNY13.3566) |
| 1000+ | CNY10.820 (CNY12.2266) |
| 2500+ | CNY10.610 (CNY11.9893) |
Product Information
Product Overview
The TLE4271-2G is a 5V low drop Fixed Voltage Regulator for use in automotive electronics. The maximum input voltage is 42V and the maximum input voltage of 26V and for an output current up to 550mA and it regulates output voltage within a 2% accuracy. The short-circuit protection limits the output current of more than 650mA. The IC can be switched OFF via the inhibit input. An integrated watchdog monitors the connected controller. The device incorporates overvoltage protection and temperature protection that disables the circuit at over-temperature.
- Reverse polarity protection
- Short-circuit protection
- Adjustable reset and watchdog time
Applications
Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fixed
40V
5V
-
Positive Output
550mA
350mV
TO-263 (D2PAK)
-40°C
5V 800mA LDO Voltage Regulators
No SVHC (25-Jun-2025)
6V
1Outputs
5V
-
550mA
350mV
Surface Mount
7Pins
150°C
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
