
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.420 (CNY28.7246) |
| 10+ | CNY19.870 (CNY22.4531) |
| 50+ | CNY18.500 (CNY20.905) |
| 100+ | CNY17.740 (CNY20.0462) |
| 250+ | CNY16.980 (CNY19.1874) |
| 500+ | CNY16.260 (CNY18.3738) |
| 1000+ | CNY15.820 (CNY17.8766) |
Product Information
Alternatives for TLE4269GMXUMA2
1 Product Found
Product Overview
TLE4269GMXUMA2 is an automotive voltage regulator with a 5V fixed output. The maximum operating voltage is 45V. The output is able to drive 150mA load. This device features short-circuit protection. The thermal shutdown feature switches the output off when the junction temperature exceeds 150°C to ensure the device is not damaged by overheating. A reset signal is generated when the output voltage drops below VQ <4.65V. The reset threshold voltage can be decreased by an external connection of a voltage divider. The reset delay time can be set by an external capacitor. Reset and sense output have integrated pull-up resistors. If the integrated resistors are not required, the TLE4279 can be used instead. It is also possible to supervise the input voltage by using an integrated comparator to give a low voltage warning. Potential applications include general automotive applications.
- Very low current consumption, early warning, AEC-Q100 qualified
- Overtemperature protection, reverse polarity proof
- Adjustable reset threshold, very low drop voltage
- Integrated pull-up resistor at logic outputs
- Current limit is 150mA typical at (VI = 13.5V; -40°C ≤ Tj≤ 125°C)
- Load regulation is 10mV typical at (IQ = 5mA to 100mA)
- Charge current is 6.5μA typical at (VD = 1V)
- Drop voltage is 0.25V typical at (IQ = 100mA)
- Current consumption is 240μA typical at (IQ ≤ 1mA, Tj< 85°C)
- Junction temperature range from -40°C to 150°C, DSO-14 package
Technical Specifications
Fixed
45V
5V
-
Positive Output
150mA
250mV
SOIC
-40°C
5V 150mA LDO Voltage Regulators
No SVHC (21-Jan-2025)
5.5V
1Outputs
5V
-
150mA
250mV
Surface Mount
14Pins
150°C
MSL 2A - 4 weeks
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
