Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLE4267GMXUMA2Copy
Manufacturer Standard Lead Time41 weeks
Order Code
Re-Reel3703524RL
Cut Tape3703524
Product Range5V 400mA LDO Voltage Regulators
Also Known AsTLE4267GM, SP001387618
Your Part Number
2,500 In Stock
Need more?
2,500 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY23.010 | CNY23.01 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.010 (CNY26.0013) |
| 10+ | CNY15.770 (CNY17.8201) |
| 50+ | CNY14.980 (CNY16.9274) |
| 100+ | CNY14.180 (CNY16.0234) |
| 250+ | CNY13.410 (CNY15.1533) |
| 500+ | CNY13.180 (CNY14.8934) |
| 1000+ | CNY12.720 (CNY14.3736) |
| 2500+ | CNY11.960 (CNY13.5148) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE4267GMXUMA2Copy
Manufacturer Standard Lead Time41 weeks
Order Code
Re-Reel3703524RL
Cut Tape3703524
Product Range5V 400mA LDO Voltage Regulators
Also Known AsTLE4267GM, SP001387618
Technical Datasheet
Output TypeFixed
Input Voltage Min5.5V
Input Voltage Max40V
No. of Outputs1Outputs
Output Voltage Nom5V
Output Voltage - Nom5V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current400mA
Output Current Max400mA
Dropout Voltage - Typ @ Current250mV
Dropout Voltage Typ @ Current250mV
IC MountingSurface Mount
IC Case / PackageSOIC
No. of Pins14Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range5V 400mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Product Overview
5V low drop fixed voltage regulator it is suitable for general automotive applications.
- Low-drop voltage and very low standby current consumption
- Overvoltage protection up to 60V (≤ 400ms)
- Reset function down to 1V output voltage
- ESD protection up to 2000V
- Adjustable reset time, on/off logic and wide temperature range
- Overtemperature protection, reverse polarity protection and short-circuit proof
- Wide temperature range
- Suitable for use in automotive electronics
- Robust protection features
- Integrated overvoltage detection
Technical Specifications
Output Type
Fixed
Input Voltage Max
40V
Output Voltage Nom
5V
Output Voltage Min
-
Polarity
Positive Output
Output Current Max
400mA
Dropout Voltage Typ @ Current
250mV
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Product Range
5V 400mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
5.5V
No. of Outputs
1Outputs
Output Voltage - Nom
5V
Output Voltage Max
-
Max Output Current
400mA
Dropout Voltage - Typ @ Current
250mV
IC Mounting
Surface Mount
No. of Pins
14Pins
Operating Temperature Max
150°C
MSL
MSL 2A - 4 weeks
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000426
