Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLE4267GATMA1Copy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel2480525RL
Cut Tape2480525
Product Range5V 400mA LDO Voltage Regulators
Also Known AsTLE4267G, SP000357710
Your Part Number
1,784 In Stock
Need more?
1,784 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY16.840 | CNY16.84 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.840 (CNY19.0292) |
| 10+ | CNY12.500 (CNY14.125) |
| 50+ | CNY12.050 (CNY13.6165) |
| 100+ | CNY11.590 (CNY13.0967) |
| 250+ | CNY11.130 (CNY12.5769) |
| 500+ | CNY10.980 (CNY12.4074) |
| 1000+ | CNY10.590 (CNY11.9667) |
| 2500+ | CNY10.380 (CNY11.7294) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE4267GATMA1Copy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel2480525RL
Cut Tape2480525
Product Range5V 400mA LDO Voltage Regulators
Also Known AsTLE4267G, SP000357710
Technical Datasheet
Output TypeFixed
Input Voltage Min5.5V
Input Voltage Max40V
No. of Outputs1Outputs
Output Voltage Nom5V
Output Voltage - Nom5V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max400mA
Max Output Current400mA
Dropout Voltage Typ @ Current300mV
Dropout Voltage - Typ @ Current300mV
IC MountingSurface Mount
IC Case / PackageTO-263 (D2PAK)
No. of Pins7Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range5V 400mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Product Overview
The TLE4267G is a 5V fixed output low-dropout (LDO) Linear Regulator operates at maximum input voltage of 40V and supplies an output current of <gt/>400mA. The device features shortcircuit-proof and has an overtemperature protection circuit.
- ≤±2% Output voltage tolerance
- Very low standby current consumption
- Overvoltage protection up to 60V (≤400ms)
- Reset function down to 1V output voltage
- ESD protection up to 2000V
- Adjustable reset time
- ON/OFF logic
- Reverse polarity protection
- AEC Qualified
- Green product and no Sb/Br
Applications
Automotive, Power Management
Technical Specifications
Output Type
Fixed
Input Voltage Max
40V
Output Voltage Nom
5V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
400mA
Dropout Voltage - Typ @ Current
300mV
IC Case / Package
TO-263 (D2PAK)
Operating Temperature Min
-40°C
Product Range
5V 400mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
5.5V
No. of Outputs
1Outputs
Output Voltage - Nom
5V
Output Voltage Max
-
Output Current Max
400mA
Dropout Voltage Typ @ Current
300mV
IC Mounting
Surface Mount
No. of Pins
7Pins
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00143
