
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.520 | CNY10.52 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.520 (CNY11.8876) |
| 10+ | CNY6.930 (CNY7.8309) |
| 50+ | CNY6.540 (CNY7.3902) |
| 100+ | CNY6.140 (CNY6.9382) |
| 250+ | CNY5.770 (CNY6.5201) |
| 500+ | CNY5.540 (CNY6.2602) |
| 1000+ | CNY5.180 (CNY5.8534) |
| 2500+ | CNY4.950 (CNY5.5935) |
Product Information
Product Overview
TLE42664GHTMA2 is a monolithic integrated low dropout fixed voltage regulator for load currents up to 100mA. It is the 1-to-1 replacement product for the TLE4266-2. It is functionally compatible to the TLE4266, but has a reduced quiescent current of typical 40µA. The TLE42664 is specially designed for applications requiring very low standby currents, e.g. with a permanent connection to the car’s battery. It can be disabled /enabled by the integrated EN pin. The device is designed for the harsh environment of automotive applications. Therefore it is protected against overload, short circuit and overtemperature conditions by the implemented output current limitation and the overtemperature shutdown circuit. The TLE42664 can be also used in all other applications requiring a stabilized 5V voltage.
- Output voltage 5V ± 2% up to output currents of 50mA
- Very low dropout voltage
- Very low current consumption 40µA typical
- Enable input, output current limitation
- Reverse polarity protection, overtemperature shutdown
- Suitable for use in automotive electronics
- AEC qualified
- Input voltage range from 5.5 to 40V
- PG-SOT223-4 package, wide temperature range from -40°C to 150°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fixed
40V
5V
-
Positive Output
100mA
250mV
SOT-223
-40°C
5V 100mA LDO Voltage Regulators
No SVHC (25-Jun-2025)
5.5V
1Outputs
5V
-
100mA
250mV
Surface Mount
4Pins
150°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
