
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.300 | CNY9.30 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.300 (CNY10.509) |
| 10+ | CNY6.080 (CNY6.8704) |
| 50+ | CNY5.730 (CNY6.4749) |
| 100+ | CNY5.370 (CNY6.0681) |
| 250+ | CNY5.320 (CNY6.0116) |
| 500+ | CNY5.270 (CNY5.9551) |
| 1000+ | CNY5.220 (CNY5.8986) |
| 2500+ | CNY5.160 (CNY5.8308) |
Product Information
Product Overview
The TLE4266-2GS V33 is a 3.3V fixed output low-dropout (LDO) Linear Regulator and can supply loads up to 150mA. The device can be switched on and off by the INH pin. It is functional compatible to the TLE 4266, but with a reduced quiescent current of <lt/><lt/>1µA in OFF mode and 40µA in ON mode. The device is especially designed for all applications that require very low quiescent current in ON and OFF mode. The device is designed to supply microprocessor systems under the severe condition of automotive applications and therefore it is equipped with additional protection against over load, short circuit and overtemperature. Of course the device can be used in other applications, where a stabilized voltage and the inhibit feature is required.
- ≤±3% Output voltage tolerance
- Very low current consumption
- Reverse polarity proof
- Inhibit
- AEC Qualified
- Green product and no Sb/Br
Applications
Automotive, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fixed
45V
3.3V
-
Positive Output
150mA
1V
SOT-223
-40°C
3.3V 150mA LDO Voltage Regulators
No SVHC (25-Jun-2025)
4.4V
1Outputs
3.3V
-
150mA
1V
Surface Mount
4Pins
150°C
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
