Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLE42644GHTMA1Copy
Manufacturer Standard Lead Time39 weeks
Order Code
Re-Reel3816976RL
Cut Tape3816976
Product Range5V 100mA LDO Voltage Regulators
Also Known AsSP005122432, TLE42644G
Your Part Number
2,027 In Stock
Need more?
2,027 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.350 | CNY12.35 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.350 (CNY13.9555) |
| 10+ | CNY8.090 (CNY9.1417) |
| 50+ | CNY7.660 (CNY8.6558) |
| 100+ | CNY7.230 (CNY8.1699) |
| 250+ | CNY6.670 (CNY7.5371) |
| 500+ | CNY6.410 (CNY7.2433) |
| 1000+ | CNY5.950 (CNY6.7235) |
| 2500+ | CNY5.820 (CNY6.5766) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE42644GHTMA1Copy
Manufacturer Standard Lead Time39 weeks
Order Code
Re-Reel3816976RL
Cut Tape3816976
Product Range5V 100mA LDO Voltage Regulators
Also Known AsSP005122432, TLE42644G
Technical Datasheet
Output TypeFixed
Input Voltage Min5.5V
Input Voltage Max40V
No. of Outputs1Outputs
Output Voltage - Nom5V
Output Voltage Nom5V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current100mA
Output Current Max100mA
Dropout Voltage Typ @ Current220mV
Dropout Voltage - Typ @ Current220mV
IC MountingSurface Mount
IC Case / PackageSOT-223
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range5V 100mA LDO Voltage Regulators
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Monolithic integrated low dropout fixed voltage regulator for load currents up to 100mA. It is functional compatible to the TLE4264, but has a reduced quiescent current of typ 40µA. The TLE42644 is especially designed for applications requiring very low standby currents e.g with a permanent connection to the car’s battery. The device is designed for the harsh environment of automotive applications.
- Output voltage 5V ±2% up to output currents of 50mA
- Very low dropout voltage
- Very low current consumption: typ 40µA
- Output current limitation
- Reverse polarity protection
- Overtemperature shutdown
- Wide temperature range from -40°C up to 150°C
- Suitable for use in automotive electronics
- AEC qualified
Technical Specifications
Output Type
Fixed
Input Voltage Max
40V
Output Voltage - Nom
5V
Output Voltage Min
-
Polarity
Positive Output
Output Current Max
100mA
Dropout Voltage - Typ @ Current
220mV
IC Case / Package
SOT-223
Operating Temperature Min
-40°C
Product Range
5V 100mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
5.5V
No. of Outputs
1Outputs
Output Voltage Nom
5V
Output Voltage Max
-
Max Output Current
100mA
Dropout Voltage Typ @ Current
220mV
IC Mounting
Surface Mount
No. of Pins
4Pins
Operating Temperature Max
150°C
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000149
