Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLE42632GMXUMA1Copy
Manufacturer Standard Lead Time23 weeks
Order Code4712496
Product Range5V 400mA LDO Voltage Regulators
Your Part Number
1,595 In Stock
Need more?
1,595 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.560 (CNY13.0628) |
| 10+ | CNY7.740 (CNY8.7462) |
| 50+ | CNY7.290 (CNY8.2377) |
| 100+ | CNY6.840 (CNY7.7292) |
| 250+ | CNY6.740 (CNY7.6162) |
| 500+ | CNY6.640 (CNY7.5032) |
| 1000+ | CNY6.540 (CNY7.3902) |
| 2500+ | CNY6.440 (CNY7.2772) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY11.56 (CNY13.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE42632GMXUMA1Copy
Manufacturer Standard Lead Time23 weeks
Order Code4712496
Product Range5V 400mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min5.5V
Input Voltage Max45V
No. of Outputs1Outputs
Output Voltage - Nom5V
Output Voltage Min4.9V
Output Voltage Max5.1V
PolarityPositive Output
Max Output Current400mA
Dropout Voltage - Typ @ Current350mV
IC MountingSurface Mount
IC Case / PackagePG-DSO
No. of Pins14Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range5V 400mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
45V
Output Voltage - Nom
5V
Output Voltage Max
5.1V
Max Output Current
400mA
IC Mounting
Surface Mount
No. of Pins
14Pins
Operating Temperature Max
150°C
MSL
MSL 2A - 4 weeks
Input Voltage Min
5.5V
No. of Outputs
1Outputs
Output Voltage Min
4.9V
Polarity
Positive Output
Dropout Voltage - Typ @ Current
350mV
IC Case / Package
PG-DSO
Operating Temperature Min
-40°C
Product Range
5V 400mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
