
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY17.730 | CNY17.73 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.730 (CNY20.0349) |
| 10+ | CNY10.150 (CNY11.4695) |
| 50+ | CNY9.250 (CNY10.4525) |
| 100+ | CNY8.340 (CNY9.4242) |
| 250+ | CNY7.320 (CNY8.2716) |
| 500+ | CNY6.880 (CNY7.7744) |
| 1000+ | CNY5.790 (CNY6.5427) |
| 2500+ | CNY5.290 (CNY5.9777) |
Product Information
Product Overview
The TLE4263-2ES is a 5V fixed output very low-dropout (LDO) Linear Regulator. The device is able to drive loads up to 180mA. The device is short-circuit proof by the implemented current limitation and has an integrated overtemperature shutdown. It additionally provides features like power-ON and undervoltage reset with adjustable reset threshold, a watchdog circuit for monitoring a connected microcontroller and an inhibit input for enabling or disabling the component. The reset output RO is set to "low" in case the output voltage falls below the reset switching threshold VQ,rt. This threshold can be decreased down to 3.5V by an external resistor divider. The power-ON reset delay time can be programmed by the external delay capacitor CD. The watchdog circuit provides a monitoring function for microcontrollers.
- ≤±2% Output voltage tolerance
- Very low standby current consumption
- Power-ON and undervoltage reset with programmable delay time
- 1V Reset low down (VQ)
- Reverse polarity protection
- AEC Qualified
- Green product and no Sb/Br
Applications
Automotive, Power Management
Technical Specifications
Fixed
45V
5V
-
Positive Output
180mA
350mV
SOIC
-40°C
5V 180mA LDO Voltage Regulators
No SVHC (25-Jun-2025)
5.5V
1Outputs
5V
-
180mA
350mV
Surface Mount
8Pins
150°C
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
