Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLE4254GSXUMA4Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel3267681RL
Cut Tape3267681
Product RangeAdj 70mA LDO Voltage Regulators
Also Known AsTLE4254GS, SP001370964
Your Part Number
2,500 In Stock
Need more?
2,500 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.920 | CNY8.92 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.920 (CNY10.0796) |
| 10+ | CNY5.830 (CNY6.5879) |
| 50+ | CNY5.490 (CNY6.2037) |
| 100+ | CNY5.140 (CNY5.8082) |
| 250+ | CNY4.820 (CNY5.4466) |
| 500+ | CNY4.670 (CNY5.2771) |
| 1000+ | CNY4.510 (CNY5.0963) |
| 2500+ | CNY4.350 (CNY4.9155) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE4254GSXUMA4Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel3267681RL
Cut Tape3267681
Product RangeAdj 70mA LDO Voltage Regulators
Also Known AsTLE4254GS, SP001370964
Technical Datasheet
Output TypeAdjustable
Input Voltage Min4V
Input Voltage Max45V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min2V
Output Voltage Max-
PolarityPositive Output
Max Output Current70mA
Dropout Voltage Typ @ Current200mV
Dropout Voltage - Typ @ Current200mV
IC MountingSurface Mount
IC Case / PackageSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeAdj 70mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Adjustable
Input Voltage Max
45V
Output Voltage - Nom
-
Output Voltage Max
-
Max Output Current
70mA
Dropout Voltage - Typ @ Current
200mV
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Product Range
Adj 70mA LDO Voltage Regulators
Input Voltage Min
4V
No. of Outputs
1Outputs
Output Voltage Min
2V
Polarity
Positive Output
Dropout Voltage Typ @ Current
200mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
