Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLE4254EJAXUMA2Copy
Manufacturer Standard Lead Time108 weeks
Order Code
Re-Reel2762376RL
Cut Tape2762376
Product RangeAdj 70mA LDO Voltage Regulators
Also Known AsTLE4254EJ A, SP001134874
Your Part Number
797 In Stock
Need more?
797 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.690 | CNY9.69 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.690 (CNY10.9497) |
| 10+ | CNY6.320 (CNY7.1416) |
| 50+ | CNY5.980 (CNY6.7574) |
| 100+ | CNY5.640 (CNY6.3732) |
| 250+ | CNY5.290 (CNY5.9777) |
| 500+ | CNY5.080 (CNY5.7404) |
| 1000+ | CNY4.860 (CNY5.4918) |
| 2500+ | CNY4.510 (CNY5.0963) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE4254EJAXUMA2Copy
Manufacturer Standard Lead Time108 weeks
Order Code
Re-Reel2762376RL
Cut Tape2762376
Product RangeAdj 70mA LDO Voltage Regulators
Also Known AsTLE4254EJ A, SP001134874
Technical Datasheet
Output TypeAdjustable
Input Voltage Min4V
Input Voltage Max45V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min2V
Output Voltage Max45V
PolarityPositive Output
Max Output Current70mA
Dropout Voltage Typ @ Current200mV
Dropout Voltage - Typ @ Current200mV
IC MountingSurface Mount
IC Case / PackageHSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeAdj 70mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
45V
Output Voltage - Nom
-
Output Voltage Max
45V
Max Output Current
70mA
Dropout Voltage - Typ @ Current
200mV
IC Case / Package
HSOIC
Operating Temperature Min
-40°C
Product Range
Adj 70mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
4V
No. of Outputs
1Outputs
Output Voltage Min
2V
Polarity
Positive Output
Dropout Voltage Typ @ Current
200mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
150°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
