Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE4253GSXUMA4Copy
Order Code
Re-Reel3234292RL
Cut Tape3234292
Product RangeAdj 250mA LDO Voltage Regulators
Also Known AsTLE4253GS, SP001370962
Your Part Number
6,253 In Stock
Need more?
6,253 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.450 | CNY10.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.450 (CNY11.8085) |
| 10+ | CNY6.880 (CNY7.7744) |
| 50+ | CNY6.490 (CNY7.3337) |
| 100+ | CNY6.100 (CNY6.893) |
| 250+ | CNY5.720 (CNY6.4636) |
| 500+ | CNY5.510 (CNY6.2263) |
| 1000+ | CNY5.290 (CNY5.9777) |
| 2500+ | CNY5.110 (CNY5.7743) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE4253GSXUMA4Copy
Order Code
Re-Reel3234292RL
Cut Tape3234292
Product RangeAdj 250mA LDO Voltage Regulators
Also Known AsTLE4253GS, SP001370962
Technical Datasheet
Output TypeAdjustable
Input Voltage Min3.5V
Input Voltage Max40V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min2V
Output Voltage Max45V
PolarityPositive Output
Max Output Current250mA
Output Current Max250mA
Dropout Voltage - Typ @ Current280mV
Dropout Voltage Typ @ Current280mV
IC MountingSurface Mount
IC Case / PackageSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeAdj 250mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Adjustable
Input Voltage Max
40V
Output Voltage - Nom
-
Output Voltage Max
45V
Max Output Current
250mA
Dropout Voltage - Typ @ Current
280mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
3.5V
No. of Outputs
1Outputs
Output Voltage Min
2V
Polarity
Positive Output
Output Current Max
250mA
Dropout Voltage Typ @ Current
280mV
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Product Range
Adj 250mA LDO Voltage Regulators
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
