Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLE4251GATMA1Copy
Order Code
Re-Reel2780881RL
Cut Tape2780881
Product RangeAdj 300mA LDO Voltage Regulators
Also Known AsTLE4251G, SP000306322
Your Part Number
313 In Stock
Need more?
313 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY18.060 | CNY18.06 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.060 (CNY20.4078) |
| 10+ | CNY12.190 (CNY13.7747) |
| 50+ | CNY11.590 (CNY13.0967) |
| 100+ | CNY10.980 (CNY12.4074) |
| 250+ | CNY10.370 (CNY11.7181) |
| 500+ | CNY10.060 (CNY11.3678) |
| 1000+ | CNY9.230 (CNY10.4299) |
| 2500+ | CNY9.050 (CNY10.2265) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE4251GATMA1Copy
Order Code
Re-Reel2780881RL
Cut Tape2780881
Product RangeAdj 300mA LDO Voltage Regulators
Also Known AsTLE4251G, SP000306322
Technical Datasheet
Output TypeAdjustable
Input Voltage Min4V
Input Voltage Max40V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current400mA
Output Current Max400mA
Dropout Voltage Typ @ Current280mV
Dropout Voltage - Typ @ Current280mV
IC MountingSurface Mount
IC Case / PackageTO-263 (D2PAK)
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeAdj 300mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
40V
Output Voltage - Nom
-
Output Voltage Max
-
Max Output Current
400mA
Dropout Voltage Typ @ Current
280mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Input Voltage Min
4V
No. of Outputs
1Outputs
Output Voltage Min
-
Polarity
Positive Output
Output Current Max
400mA
Dropout Voltage - Typ @ Current
280mV
IC Case / Package
TO-263 (D2PAK)
Operating Temperature Min
-40°C
Product Range
Adj 300mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
