
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.680 | CNY12.68 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.680 (CNY14.3284) |
| 10+ | CNY8.480 (CNY9.5824) |
| 50+ | CNY8.010 (CNY9.0513) |
| 100+ | CNY7.540 (CNY8.5202) |
| 250+ | CNY7.100 (CNY8.023) |
| 500+ | CNY6.840 (CNY7.7292) |
| 1000+ | CNY6.620 (CNY7.4806) |
| 2500+ | CNY6.420 (CNY7.2546) |
Product Information
Product Overview
The TLE4251D is a monolithic integrated low dropout Voltage Tracker designed to supply sensors under the severe conditions of automotive applications. Therefore the device is equipped with additional protection functions against overload, short circuit and reverse polarity. Supply voltages up to 40V are tracked to a reference voltage given to the adjust input via an external resistor. The output is able to drive loads up to 400mA while it follows the 5V output of a main voltage regulator within an accuracy of 0.5%. For loads up to 300mA the tracking accuracy is 0.2%. The TLE 4251 can be switched in stand-by mode via the enable EN input which causes the current consumption to drop to very low values. This feature makes the IC suitable for low power battery applications.
- Enable function
- Very low current consumption in OFF mode
- Output protected against short circuit
- Overtemperature protection
- Reverse polarity proof
- ≤±0.2% Output tracking tolerance
Applications
Power Management, Industrial, Automotive
Technical Specifications
Adjustable
40V
-
-
400mA
280mV
Surface Mount
5Pins
150°C
-
4V
1Outputs
-
Positive Output
400mA
280mV
TO-252 (DPAK)
-40°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
