Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLE42502GHTSA1Copy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel3703583RL
Cut Tape3703583
Product RangeAdj 50mA LDO Voltage Regulators
Also Known AsTLE4250-2G, SP000255450
Your Part Number
10,157 In Stock
Need more?
10,157 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.100 | CNY7.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.100 (CNY8.023) |
| 10+ | CNY4.590 (CNY5.1867) |
| 100+ | CNY3.790 (CNY4.2827) |
| 500+ | CNY3.630 (CNY4.1019) |
| 1000+ | CNY3.510 (CNY3.9663) |
| 2500+ | CNY3.330 (CNY3.7629) |
| 5000+ | CNY3.250 (CNY3.6725) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE42502GHTSA1Copy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel3703583RL
Cut Tape3703583
Product RangeAdj 50mA LDO Voltage Regulators
Also Known AsTLE4250-2G, SP000255450
Technical Datasheet
Output TypeAdjustable
Input Voltage Min4V
Input Voltage Max40V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min-
Output Voltage Max40V
PolarityPositive Output
Output Current Max50mA
Max Output Current50mA
Dropout Voltage Typ @ Current100mV
Dropout Voltage - Typ @ Current100mV
IC MountingSurface Mount
IC Case / PackageSCT-595
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeAdj 50mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Product Overview
Monolithic integrated low dropout voltage tracking regulator. It is suitable for sensor supply, heat distribution and secondary µcontroller supply potential applications.
- AEC qualified
- Low output tracking tolerance and stable with small ceramic output capacitor
- Low dropout voltage
- Combined reference / enable input
- Low current consumption in stand-by mode
- Reverse polarity protection
- Output short circuit proof to ground and supply
- Overtemperature protection
- Efficient and accurate voltage replication, heat distribution in the system
- Robust tracking supply
Technical Specifications
Output Type
Adjustable
Input Voltage Max
40V
Output Voltage - Nom
-
Output Voltage Max
40V
Output Current Max
50mA
Dropout Voltage Typ @ Current
100mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Input Voltage Min
4V
No. of Outputs
1Outputs
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
50mA
Dropout Voltage - Typ @ Current
100mV
IC Case / Package
SCT-595
Operating Temperature Min
-40°C
Product Range
Adj 50mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000426
