Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLE42062GXUMA2Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3703557RL
Cut Tape3703557
Also Known AsTLE4206-2G, SP001130662
Your Part Number
2,453 In Stock
Need more?
2,453 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.580 | CNY13.58 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.580 (CNY15.3454) |
| 10+ | CNY9.160 (CNY10.3508) |
| 50+ | CNY8.690 (CNY9.8197) |
| 100+ | CNY8.230 (CNY9.2999) |
| 250+ | CNY7.790 (CNY8.8027) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE42062GXUMA2Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3703557RL
Cut Tape3703557
Also Known AsTLE4206-2G, SP001130662
Technical Datasheet
IC TypeH-Bridge Motor Driver
Motor TypeDC Servo
No. of Outputs2Outputs
Output Current800mA
Output Voltage18V
IC Case / PackageSOIC
No. of Pins14Pins
Supply Voltage Min8V
Supply Voltage Max18V
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Driver Case StyleSOIC
Technical Specifications
IC Type
H-Bridge Motor Driver
No. of Outputs
2Outputs
Output Voltage
18V
No. of Pins
14Pins
Supply Voltage Max
18V
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Driver Case Style
SOIC
Motor Type
DC Servo
Output Current
800mA
IC Case / Package
SOIC
Supply Voltage Min
8V
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 2A - 4 weeks
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000426
