
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY18.360 | CNY18.36 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.360 (CNY20.7468) |
| 10+ | CNY13.710 (CNY15.4923) |
| 25+ | CNY12.420 (CNY14.0346) |
| 50+ | CNY11.790 (CNY13.3227) |
| 100+ | CNY11.170 (CNY12.6221) |
| 250+ | CNY10.700 (CNY12.091) |
Product Information
Product Overview
TLD700216ESXUMA1 is a 16 channel multi-channel LED driver with integrated and protected output stages , optimized to drive LEDs. It is designed to control LEDs with a current up to 76.5mA as linear current sink (LCS). The power stages can be configured in parallel for higher load currents. Each individual power output stage is configured to a 6-bit current set value stored in the OTP. 16 independent and individual PWM configurations can be set. A high-speed lighting interface is used for device OTP programming, configuration, control and diagnostic feedback. Potential application includes open-drain LED driver with high-speed lighting interface (HSLI - UARToverCAN), automotive rear light functions such as tail, stop and sequential (dynamic) turn indicator, animated light functions like welcome/goodbye functions, interior lighting functions for ambient lighting (RGB colour control), illumination and dash board lighting, LED panels for industrial applications and instrumentation.
- PG-TSDSO-24 package, junction temperature range from -40 to 150°C
- Parallel output operation for higher load currents, internal over temperature sensor
- 16 independent 14-bit PWM engines from 100Hz up to 2kHz, HSLI bus watchdog, GPINn PWM warning
- Configurable thermal derating, PWM duty cycle monitoring, programmable output current monitoring
- Configurable LED open, short and single-LED-short thresholds
- Digital feedback of external two voltage measurements (NTC/PTC)
- Integrated HSLI transceiver, CAN-FD physical-layer compatible up to 2 MBit/s
- Developed according to ISO26262 with process complying to ASIL-B
- Future proof BUS driven architecture, advanced diagnostic
- Easy safety design developed according to ISO26262 with process complying to ASIL-B
Technical Specifications
Linear
6V
35V
2kHz
TSSOP-EP
-40°C
-
No SVHC (25-Jun-2025)
Linear
16Outputs
-
29V
76.5mA
Surface Mount
24Pins
150°C
AEC-Q100
AEC-Q100
TSSOP-EP
2kHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
