Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLD55411QVXUMA1Copy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel2780817RL
Cut Tape2780817
Also Known AsTLD5541-1QV, SP001120464
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY56.190 | CNY56.19 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY56.190 (CNY63.4947) |
| 10+ | CNY39.460 (CNY44.5898) |
| 25+ | CNY37.020 (CNY41.8326) |
| 50+ | CNY35.210 (CNY39.7873) |
| 100+ | CNY33.360 (CNY37.6968) |
| 250+ | CNY31.990 (CNY36.1487) |
| 500+ | CNY30.760 (CNY34.7588) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLD55411QVXUMA1Copy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel2780817RL
Cut Tape2780817
Also Known AsTLD5541-1QV, SP001120464
Technical Datasheet
TopologyHalf Bridge
LED Driver Type-
Input Voltage Min4.5V
Input Voltage Max40V
Output Voltage Max55V
Output Current Max110mA
Switching Frequency Typ700kHz
IC MountingSurface Mount
IC Case / PackageVQFN
No. of Pins48Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Device TopologyHalf Bridge
Driver Case StyleVQFN
No. of Outputs1Outputs
Switching Frequency700kHz
Technical Specifications
Topology
Half Bridge
Input Voltage Min
4.5V
Output Voltage Max
55V
Switching Frequency Typ
700kHz
IC Case / Package
VQFN
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
Driver Case Style
VQFN
Switching Frequency
700kHz
LED Driver Type
-
Input Voltage Max
40V
Output Current Max
110mA
IC Mounting
Surface Mount
No. of Pins
48Pins
Operating Temperature Max
150°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Device Topology
Half Bridge
No. of Outputs
1Outputs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000104
