Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLD55411QUXUMA1Copy
Manufacturer Standard Lead Time56 weeks
Order Code
Re-Reel2986273RL
Cut Tape2986273
Also Known AsTLD5541-1QU, SP001650654
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 56 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY25.200 | CNY25.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.200 (CNY28.476) |
| 10+ | CNY18.900 (CNY21.357) |
| 25+ | CNY17.330 (CNY19.5829) |
| 50+ | CNY16.470 (CNY18.6111) |
| 100+ | CNY15.600 (CNY17.628) |
| 250+ | CNY14.770 (CNY16.6901) |
| 500+ | CNY14.560 (CNY16.4528) |
| 1000+ | CNY14.270 (CNY16.1251) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLD55411QUXUMA1Copy
Manufacturer Standard Lead Time56 weeks
Order Code
Re-Reel2986273RL
Cut Tape2986273
Also Known AsTLD5541-1QU, SP001650654
Technical Datasheet
TopologyBoost, Buck, Buck-Boost
LED Driver Type-
Input Voltage Min4.5V
Input Voltage Max40V
Output Voltage Max55V
Output Current Max-
Switching Frequency Typ300kHz
IC MountingSurface Mount
IC Case / PackageTQFP
No. of Pins48Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Device TopologyBoost, Buck, Buck-Boost
Driver Case StyleTQFP
No. of Outputs1Outputs
Switching Frequency300kHz
Technical Specifications
Topology
Boost, Buck, Buck-Boost
Input Voltage Min
4.5V
Output Voltage Max
55V
Switching Frequency Typ
300kHz
IC Case / Package
TQFP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Device Topology
Boost, Buck, Buck-Boost
No. of Outputs
1Outputs
LED Driver Type
-
Input Voltage Max
40V
Output Current Max
-
IC Mounting
Surface Mount
No. of Pins
48Pins
Operating Temperature Max
150°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
Driver Case Style
TQFP
Switching Frequency
300kHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007
