Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLD21421EPXUMA1Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel3014263RL
Cut Tape3014263
Also Known AsTLD2142-1EP, SP001604384
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.470 | CNY8.47 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.470 (CNY9.5711) |
| 10+ | CNY5.550 (CNY6.2715) |
| 100+ | CNY4.590 (CNY5.1867) |
| 500+ | CNY4.400 (CNY4.972) |
| 1000+ | CNY4.290 (CNY4.8477) |
| 2500+ | CNY4.050 (CNY4.5765) |
| 5000+ | CNY3.960 (CNY4.4748) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLD21421EPXUMA1Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel3014263RL
Cut Tape3014263
Also Known AsTLD2142-1EP, SP001604384
Technical Datasheet
TopologyLinear
LED Driver Type-
Input Voltage Min5.5V
Input Voltage Max40V
Output Voltage Max40V
Output Current Max240mA
Switching Frequency Typ-
IC MountingSurface Mount
IC Case / PackageTSDSO
No. of Pins14Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Device TopologyLinear
Driver Case StyleTSDSO
No. of Outputs1Outputs
Switching Frequency-
Technical Specifications
Topology
Linear
Input Voltage Min
5.5V
Output Voltage Max
40V
Switching Frequency Typ
-
IC Case / Package
TSDSO
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
Driver Case Style
TSDSO
Switching Frequency
-
LED Driver Type
-
Input Voltage Max
40V
Output Current Max
240mA
IC Mounting
Surface Mount
No. of Pins
14Pins
Operating Temperature Max
150°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Device Topology
Linear
No. of Outputs
1Outputs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
